B59701A0090A062 | ||
---|---|---|
DigiKey Part Number | 495-2608-2-ND - Tape & Reel (TR) 495-2608-1-ND - Cut Tape (CT) 495-2608-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B59701A0090A062 | |
Description | THERMISTOR PTC 680 OHM 50% 0805 | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 680 Ohms 0805 (2012 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | B59701A0090A062 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 680 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | 0805 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.46000 | ¥8.46 |
10 | ¥6.34600 | ¥63.46 |
25 | ¥5.07680 | ¥126.92 |
100 | ¥4.65310 | ¥465.31 |
500 | ¥3.91306 | ¥1,956.53 |
1,000 | ¥3.48996 | ¥3,489.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥2.61776 | ¥10,471.04 |