B59052D1060A40 | ||
---|---|---|
DigiKey Part Number | 495-B59052D1060A40-ND | |
Manufacturer | ||
Manufacturer Product Number | B59052D1060A40 | |
Description | PTC THERMISTOR D 052-A 60-A 40 N | |
Manufacturer Standard Lead Time | 19 Weeks | |
Customer Reference | ||
Detailed Description | PTC Thermistor 100 Ohms Bead with Terminal | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance @ 25°C | 100 Ohms | |
Resistance Tolerance | ±50% | |
Operating Temperature | 90°C ~ 120°C | |
Mounting Type | Through Hole | |
Grade | - | |
Qualification | - | |
Package / Case | Bead with Terminal | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.78000 | ¥14.78 |
10 | ¥11.40300 | ¥114.03 |
25 | ¥9.50320 | ¥237.58 |
50 | ¥9.29300 | ¥464.65 |
100 | ¥8.44820 | ¥844.82 |
800 | ¥6.75835 | ¥5,406.68 |
1,600 | ¥6.54711 | ¥10,475.38 |
5,600 | ¥6.12473 | ¥34,298.49 |