B57238S0479M051 | ||
---|---|---|
DigiKey Part Number | 495-76287-2-ND - Tape & Reel (TR) 495-76287-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B57238S0479M051 | |
Description | ICL 4.7 OHM 20% 6.6A 16MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 4.7 Ohms ±20% 6.6 A 0.630" (16.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B57238S0479M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 4.7 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 6.6 A | |
Diameter | 0.630" (16.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.73000 | ¥10.73 |
5 | ¥10.42200 | ¥52.11 |
10 | ¥9.74800 | ¥97.48 |
50 | ¥8.06960 | ¥403.48 |
100 | ¥6.72500 | ¥672.50 |
250 | ¥6.55688 | ¥1,639.22 |
500 | ¥5.54812 | ¥2,774.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.34459 | ¥4,344.59 |
2,000 | ¥4.16146 | ¥8,322.92 |