B57236S0309M051 | ||
---|---|---|
DigiKey Part Number | 495-B57236S0309M051TR-ND - Tape & Reel (TR) 495-B57236S0309M051CT-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B57236S0309M051 | |
Description | THERMISTOR NTC 3OHM DISC | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 3 Ohms ±20% 5 A 0.453" (11.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B57236S0309M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
R @ 25°C | 3 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 5 A | |
R @ Current | 77 mOhms | |
Diameter | 0.453" (11.50mm) | |
Lead Spacing | 0.197" (5.00mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | CQC, IEC, UL, VDE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.26000 | ¥10.26 |
10 | ¥7.70900 | ¥77.09 |
25 | ¥6.16360 | ¥154.09 |
100 | ¥5.65130 | ¥565.13 |
500 | ¥4.75206 | ¥2,376.03 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥3.77671 | ¥3,776.71 |
3,000 | ¥3.66230 | ¥10,986.90 |
5,000 | ¥3.43340 | ¥17,167.00 |
10,000 | ¥3.20450 | ¥32,045.00 |
25,000 | ¥3.17907 | ¥79,476.75 |