B57234S0221M000 | ||
---|---|---|
DigiKey Part Number | 495-76265-ND | |
Manufacturer | ||
Manufacturer Product Number | B57234S0221M000 | |
Description | THERMISTOR NTC 220OHM 3900K | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 220 Ohms ±20% 2 A 0.591" (15.00mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
R @ 25°C | 220 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 2 A | |
Diameter | 0.591" (15.00mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.38000 | ¥13.38 |
10 | ¥10.29500 | ¥102.95 |
25 | ¥8.58040 | ¥214.51 |
50 | ¥8.39000 | ¥419.50 |
100 | ¥7.62810 | ¥762.81 |
500 | ¥6.67436 | ¥3,337.18 |
1,000 | ¥5.91155 | ¥5,911.55 |
5,000 | ¥5.53014 | ¥27,650.70 |