B57232V5103H360 | ||
---|---|---|
DigiKey Part Number | B57232V5103H360-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B57232V5103H360 | |
Description | THERMISTOR NTC 10KOHM 3380K 0402 | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | NTC Thermistor 10k 0402 (1005 Metric) | |
Datasheet | Datasheet | |
EDA/CAD Models | B57232V5103H360 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±3% | |
B Value Tolerance | ±1% | |
B0/50 | - | |
B25/50 | 3380K | |
B25/75 | - | |
B25/85 | 3435K | |
B25/100 | 3455K | |
Operating Temperature | -40°C ~ 150°C | |
Power - Max | 150 mW | |
Length - Lead Wire | - | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0402 (1005 Metric) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.31818 | ¥3,181.80 |