B57153S0160M051 | ||
---|---|---|
DigiKey Part Number | B57153S0160M051-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | B57153S0160M051 | |
Description | ICL 16 OHM 20% 8.5MM | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Inrush Current Limiter 16 Ohms ±20% 4 A 0.335" (8.50mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | B57153S0160M051 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
R @ 25°C | 16 Ohms | |
Tolerance | ±20% | |
Current - Steady State Max | 4 A | |
Diameter | 0.335" (8.50mm) | |
Lead Spacing | 0.295" (7.50mm) | |
Grade | - | |
Qualification | - | |
Approval Agency | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.33033 | ¥6,990.99 |