B44030A0390B000 | ||
---|---|---|
DigiKey Part Number | 495-B44030A0390B000-ND | |
Manufacturer | ||
Manufacturer Product Number | B44030A0390B000 | |
Description | AL-ELKO CLAMP | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 3.543" Dia (90mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥195.30000 | ¥195.30 |
10 | ¥179.86700 | ¥1,798.67 |
50 | ¥159.30740 | ¥7,965.37 |
100 | ¥142.74820 | ¥14,274.82 |