B44030A0175B000 | ||
---|---|---|
DigiKey Part Number | B44030A0175B000-ND | |
Manufacturer | ||
Manufacturer Product Number | B44030A0175B000 | |
Description | AL-ELKO AL-ELKO | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPCOS - TDK Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Mounting Bracket | |
For Use With/Related Products | Round Can Types | |
Device Size | 2.953" Dia (75mm) | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥31.93240 | ¥7,983.10 |