B37979G1681J000 | ||
---|---|---|
DigiKey Part Number | P4859-ND | |
Manufacturer | ||
Manufacturer Product Number | B37979G1681J000 | |
Description | CAP CER 680PF 100V NP0 RADIAL | |
Customer Reference | ||
Detailed Description | 680 pF ±5% 100V Ceramic Capacitor C0G, NP0 Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | B37979G1681J000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | RF, Microwave, High Frequency | |
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.217" L x 0.197" W (5.50mm x 5.00mm) | |
Height - Seated (Max) | 0.217" (5.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Formed Leads |