B32922C3224M003 | ||
---|---|---|
DigiKey Part Number | 495-B32922C3224M003-ND | |
Manufacturer | ||
Manufacturer Product Number | B32922C3224M003 | |
Description | CAP FILM 0.22UF 630VDC RAD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 0.22 µF Film Capacitor 305V Polypropylene (PP), Metallized Radial | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | - | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.276" W (18.00mm x 7.00mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | EMI, RFI Suppression | |
Ratings | X2 | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥3.24300 | ¥32.43 |
50 | ¥2.58100 | ¥129.05 |
100 | ¥2.13200 | ¥213.20 |
500 | ¥1.66534 | ¥832.67 |
1,000 | ¥1.41554 | ¥1,415.54 |
3,000 | ¥1.33227 | ¥3,996.81 |
5,000 | ¥1.24900 | ¥6,245.00 |