B32922A2104M | ||
---|---|---|
DigiKey Part Number | 495-1617-ND | |
Manufacturer | ||
Manufacturer Product Number | B32922A2104M | |
Description | CAP FILM 0.1UF 20% 630VDC RADIAL | |
Customer Reference | ||
Detailed Description | 0.1 µF Film Capacitor 305V 630V Polypropylene (PP) Radial | |
Datasheet | Datasheet | |
EDA/CAD Models | B32922A2104M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage Rating - AC | 305V | |
Voltage Rating - DC | 630V | |
Dielectric Material | ||
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.709" L x 0.236" W (18.00mm x 6.00mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Termination | PC Pins | |
Lead Spacing | 0.591" (15.00mm) | |
Applications | Automotive; EMI, RFI Suppression | |
Ratings | AEC-Q200, X2 | |
Features | - |