EPC9112 | ||
---|---|---|
DigiKey Part Number | 917-1054-ND | |
Manufacturer | ||
Manufacturer Product Number | EPC9112 | |
Description | EVAL BOARD CLASS D WIRELESS DEMO | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | EPC2007C, EPC2038 Wireless Power Supply/Charging Power Management Evaluation Board | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EPC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Wireless Power Supply/Charging | |
Embedded | No | |
Utilized IC / Part | EPC2007C, EPC2038 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | 6.78MHz |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,347.37000 | ¥7,347.37 |