


EPC2216 | |
|---|---|
DigiKey Part Number | 917-1224-2-ND - Tape & Reel (TR) 917-1224-1-ND - Cut Tape (CT) 917-1224-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EPC2216 |
Description | GANFET N-CH 15V 3.4A DIE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 15 V 3.4A (Ta) Surface Mount Die |
Datasheet | Datasheet |
EDA/CAD Models | EPC2216 Models |
Category | Vgs(th) (Max) @ Id 2.5V @ 1mA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 1.1 nC @ 5 V |
Series | Vgs (Max) +6V, -4V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 118 pF @ 7.5 V |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
FET Type | Grade Automotive |
Technology | Qualification AEC-Q101 |
Drain to Source Voltage (Vdss) 15 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package Die |
Drive Voltage (Max Rds On, Min Rds On) 5V | Package / Case |
Rds On (Max) @ Id, Vgs 26mOhm @ 1.5A, 5V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥17.70000 | ¥17.70 |
| 10 | ¥11.28900 | ¥112.89 |
| 100 | ¥7.62740 | ¥762.74 |
| 500 | ¥6.05728 | ¥3,028.64 |
| 1,000 | ¥5.55231 | ¥5,552.31 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.00593 | ¥12,514.83 |
| 5,000 | ¥4.66838 | ¥23,341.90 |
| 7,500 | ¥4.49649 | ¥33,723.67 |
| 12,500 | ¥4.34175 | ¥54,271.88 |




