STM300U | ||
---|---|---|
DigiKey Part Number | 1084-1023-2-ND - Tape & Reel (TR) 1084-1023-1-ND - Cut Tape (CT) 1084-1023-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | STM300U | |
Description | RF TXRX MODULE ISM < 1GHZ SMD | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | General ISM < 1GHz Transceiver Module 902MHz Antenna Not Included Surface Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | General ISM < 1GHz | |
Protocol | - | |
Modulation | FSK | |
Frequency | 902MHz | |
Data Rate | 125kbps | |
Power - Output | 9.5dBm | |
Sensitivity | -98dBm | |
Serial Interfaces | - | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | 32kB Flash, 2kB SRAM | |
Voltage - Supply | 2.1V ~ 4.5V | |
Current - Receiving | 33mA | |
Current - Transmitting | 24mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -25°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥167.11000 | ¥167.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥178.50368 | ¥44,625.92 |