FTW31-A2A3CB0A | ||
---|---|---|
DigiKey Part Number | 4614-FTW31-A2A3CB0A-ND | |
Manufacturer | ||
Manufacturer Product Number | FTW31-A2A3CB0A | |
Description | LEVEL SWITCH NPT1-1/2, 3X ROD | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 25 mA | |
Switch Actuation Level | 39.37" (1000mm) | |
Mounting Type | Male 1 1/2" (38.1mm) NPT | |
Material - Housing & Prism | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10.8V ~ 45V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,876.16000 | ¥1,876.16 |