FTL33-CA4M3AB3CJ | ||
---|---|---|
DigiKey Part Number | 4614-FTL33-CA4M3AB3CJ-ND | |
Manufacturer | ||
Manufacturer Product Number | FTL33-CA4M3AB3CJ | |
Description | LEVEL SWITCH, M12, TRI-CLAMP | |
Manufacturer Standard Lead Time | 2 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 15 mA | |
Switch Actuation Level | - | |
Mounting Type | Male 1 1/2" (38.1mm) Tri Clamp | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -40°C ~ 70°C | |
Voltage Rating | 10V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,767.76000 | ¥3,767.76 |