FTI26-CA4VWDG | ||
---|---|---|
DigiKey Part Number | 4614-FTI26-CA4VWDG-ND | |
Manufacturer | ||
Manufacturer Product Number | FTI26-CA4VWDG | |
Description | LEVEL SWITCH NPT1/2 IP65 | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Powder, Solids | |
Output Type | Switch | |
Output Configuration | PNP | |
Current | 20 mA | |
Switch Actuation Level | 0.394" (10mm) | |
Mounting Type | Male 1" (25.4mm) G | |
Material - Housing & Prism | 316 Stainless Steel | |
Operating Temperature | -20°C ~ 80°C | |
Voltage Rating | 12V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,068.35000 | ¥2,068.35 |