FMR10-AAQBMWDEWFE2 | ||
---|---|---|
DigiKey Part Number | 4614-FMR10-AAQBMWDEWFE2-ND | |
Manufacturer | ||
Manufacturer Product Number | FMR10-AAQBMWDEWFE2 | |
Description | LEVEL SENSOR, G1-1/2, 4-20MA | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Endress+Hauser | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Liquid | |
Output Type | Analog | |
Output Configuration | 4mA ~ 20mA | |
Current | 25 mA | |
Switch Actuation Level | 1.575" (40mm) | |
Mounting Type | Male 1 1/2" (38.1mm) G | |
Material - Housing & Prism | Polyphenylene Sulfide (PPS) | |
Operating Temperature | -40°C ~ 60°C | |
Voltage Rating | 10.5V ~ 30V |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,513.38000 | ¥6,513.38 |