2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1042S.41.10

DigiKey Part Number
E1042S-41-1000-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1042S.41.10
Description
CABLE 2COND 16AWG GRAY
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
1000.0' (304.8m)
Mfr
Jacket Color
Gray
Packaging
Spool
Ratings
ASTM B-3
Part Status
Active
Features
Rip Cord
Cable Type
Voltage
300 V
Number of Conductors
2
Operating Temperature
-20°C ~ 75°C
Wire Gauge
Usage
Alarm, Security, Sound
Conductor Strand
19/0.0117"
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Conductor Material
Copper, Annealed Bare
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Jacket (Insulation) Material
Base Product Number
Jacket (Insulation) Diameter
0.178" (4.52mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,000 Feet
Check for Additional Incoming Stock
All prices are in CNY
Spool
LengthUnit Price (Per Foot)
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥2.55386¥2,553.86
2,000¥2.42826¥4,856.52
3,000¥2.35719¥7,071.57
5,000¥2.29884¥11,494.20
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG GRAY
In-Stock: 1500
Unit Price: ¥2.68476
CABLE 2COND 16AWG GRAY 100'
In-Stock: 6
Unit Price: ¥411.61000
CABLE 2COND 16AWG GRAY 50'
In-Stock: 1
Unit Price: ¥209.30000
CABLE 2COND 16AWG GRAY 500'
In-Stock: 0
Unit Price: ¥1,705.27000