2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

E1042S.41.10

DigiKey Part Number
E1042S-41-100-ND
Manufacturer
Encore Wire
Manufacturer Product Number
E1042S.41.10
Description
CABLE 2COND 16AWG GRAY 100'
Customer Reference
Detailed Description
2 Conductor Multi-Conductor Cable Gray 16 AWG 100.0' (30.5m)
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Jacket (Insulation) Diameter
0.178" (4.52mm)
Mfr
Length
100.0' (30.5m)
Packaging
Spool
Jacket Color
Gray
Part Status
Active
Ratings
ASTM B-3
Cable Type
Features
Rip Cord
Number of Conductors
2
Voltage
300 V
Wire Gauge
Operating Temperature
-20°C ~ 75°C
Conductor Strand
19/0.0117"
Usage
Alarm, Security, Sound
Conductor Material
Copper, Annealed Bare
Jacket (Insulation) Thickness
0.0150" (0.381mm)
Jacket (Insulation) Material
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6
Check for Additional Incoming Stock
Value Added Item
All prices are in CNY
Spool
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥411.61000¥411.61
2¥391.89500¥783.79
3¥380.72667¥1,142.18
5¥367.03000¥1,835.15
7¥358.25857¥2,507.81
10¥349.14300¥3,491.43
Manufacturers Standard Package
Alternate Length
CABLE 2COND 16AWG GRAY
In-Stock: 1500
Unit Price: ¥2.68476
CABLE 2COND 16AWG GRAY
In-Stock: 14000
Unit Price: ¥2.55386
CABLE 2COND 16AWG GRAY 50'
In-Stock: 1
Unit Price: ¥209.30000
CABLE 2COND 16AWG GRAY 500'
In-Stock: 0
Unit Price: ¥1,705.27000