
E1042S.30.10 | |
|---|---|
DigiKey Part Number | E1042S-1000-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | E1042S.30.10 |
Description | CABLE 2COND 16AWG GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 2 Conductor Multi-Conductor Cable Gray 16 AWG 1000.0' (304.8m) |
Datasheet | Datasheet |
Category | Length 1000.0' (304.8m) |
Mfr | Jacket Color Gray |
Packaging Bulk | Ratings ASTM B-3 |
Part Status Active | Features Rip Cord |
Cable Type | Voltage 300 V |
Number of Conductors 2 | Operating Temperature -20°C ~ 75°C |
Wire Gauge | Usage Alarm, Security, Sound |
Conductor Strand 19/0.0117" | Jacket (Insulation) Thickness 0.0150" (0.381mm) |
Conductor Material Copper, Annealed Bare | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material | Base Product Number |
Jacket (Insulation) Diameter 0.178" (4.52mm) |
| Length | Unit Price (Per Foot) (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.55386 | ¥2,553.86 |
| 2,000 | ¥2.42826 | ¥4,856.52 |
| 3,000 | ¥2.35719 | ¥7,071.57 |
| 5,000 | ¥2.29884 | ¥11,494.20 |



