
C2463A.41.10 | |
|---|---|
DigiKey Part Number | C2463A-100-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2463A.41.10 |
Description | CABLE 4COND 24AWG GRAY 100' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 100.0' (30.5m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Mfr | Length 100.0' (30.5m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥564.01000 | ¥564.01 |
| 2 | ¥536.85000 | ¥1,073.70 |
| 3 | ¥521.51333 | ¥1,564.54 |
| 5 | ¥502.72000 | ¥2,513.60 |
| 7 | ¥490.64714 | ¥3,434.53 |
| 10 | ¥478.11400 | ¥4,781.14 |





