
C2463A.41.10 | |
|---|---|
DigiKey Part Number | C2463A-50-ND |
Manufacturer | Encore Wire |
Manufacturer Product Number | C2463A.41.10 |
Description | CABLE 4COND 24AWG GRAY 50' |
Customer Reference | |
Detailed Description | 4 Conductor Multi-Conductor Cable Gray 24 AWG 50.00' (15.24m) |
Datasheet | Datasheet |
Category | Jacket (Insulation) Diameter 0.174" (4.42mm) |
Mfr | Length 50.00' (15.24m) |
Packaging Spool | Jacket Color Gray |
Part Status Active | Ratings ASTM B-33 |
Cable Type | Voltage 300 V |
Number of Conductors 4 | Operating Temperature -20°C ~ 80°C |
Wire Gauge | Usage Communication, Control |
Conductor Strand 7/32 | Jacket (Insulation) Thickness 0.0320" (0.813mm) |
Conductor Material Copper, Annealed Tinned | Conductor Insulation Poly-Vinyl Chloride (PVC) |
Jacket (Insulation) Material |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥289.27000 | ¥289.27 |
| 2 | ¥275.43500 | ¥550.87 |
| 3 | ¥267.60667 | ¥802.82 |
| 5 | ¥258.01600 | ¥1,290.08 |
| 7 | ¥251.87000 | ¥1,763.09 |
| 10 | ¥245.48700 | ¥2,454.87 |


