ME-PE1-400-W-R4.7 | |
---|---|
DigiKey Part Number | 2879-ME-PE1-400-W-R4.7-ND |
Manufacturer | |
Manufacturer Product Number | ME-PE1-400-W-R4.7 |
Description | CARRIER MERCURY PCIE X4 2XFMC |
Manufacturer Standard Lead Time | 53 Weeks |
Customer Reference | |
Detailed Description | Mercury Mercury+ FPGA SoC PE1 PCIe Card Mercury, Mercury+ - FPGA Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Enclustra FPGA Solutions | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | FPGA | |
For Use With/Related Products | Mercury, Mercury+ | |
Platform | Mercury Mercury+ FPGA SoC PE1 PCIe Card | |
Contents | Board(s) | |
Interconnect System | FMC | |
Suggested Programming Environment | - | |
Utilized IC / Part | Mercury, Mercury+ | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5,183.55000 | ¥5,183.55 |