
RVS-35V100ME55U-R | |
|---|---|
DigiKey Part Number | 604-1270-2-ND - Tape & Reel (TR) 604-1270-1-ND - Cut Tape (CT) 604-1270-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RVS-35V100ME55U-R |
Description | CAP ALUM 10UF 20% 35V SMD |
Customer Reference | |
Detailed Description | 10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 22Ohm @ 120Hz 1000 Hrs @ 105°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 105°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 23 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 32.2 mA @ 100 kHz |
Capacitance | Size / Dimension 0.197" Dia (5.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 35 V | Surface Mount Land Size 0.209" L x 0.209" W (5.30mm x 5.30mm) |
ESR (Equivalent Series Resistance) 22Ohm @ 120Hz | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AHA106M35C12T-F | Cornell Dubilier Knowles | 1,680 | 338-AHA106M35C12T-FCT-ND | ¥6.12000 | Direct |
| UWT1V100MCL1GB | Nichicon | 0 | 493-2198-1-ND | ¥2.89000 | Direct |
| EEV106M035S9DAA | KEMET | 0 | EEV106M035S9DAA-ND | ¥0.60802 | Upgrade |
| EMZA350ARA100ME61G | Chemi-Con | 0 | 565-EMZA350ARA100ME61GCT-ND | ¥2.65000 | Upgrade |
| EMZA500ARA100ME61G | Chemi-Con | 0 | 565-EMZA500ARA100ME61GCT-ND | ¥2.56000 | Upgrade |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.65000 | ¥2.65 |
| 10 | ¥1.61300 | ¥16.13 |
| 50 | ¥1.17760 | ¥58.88 |
| 100 | ¥1.03710 | ¥103.71 |
| 500 | ¥0.79524 | ¥397.62 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥0.71875 | ¥718.75 |
| 2,000 | ¥0.65503 | ¥1,310.06 |
| 3,000 | ¥0.62287 | ¥1,868.61 |

