



DIE09154S | |
|---|---|
DigiKey Part Number | 5131-DIE09154S-ND |
Manufacturer | |
Manufacturer Product Number | DIE09154S |
Description | EVAL BOARD FOR ESP32-S3, SSD1680 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | ESP32-S3, SSD1680 ESP32 eInk Electronic ePaper Display Evaluation Board |
Datasheet | Datasheet |
Category | Function eInk Electronic ePaper |
Manufacturer Elecrow | Embedded Yes, MCU |
Series | Utilized IC / Part ESP32-S3, SSD1680 |
Packaging Box | Primary Attributes 2.2V ~ 3.7V Operating Voltage |
Part Status Active | Secondary Attributes SPI Interface(s) |
Type Display | Contents Board(s), Cable(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥133.57000 | ¥133.57 |










