
Category | Function eInk Electronic ePaper |
Manufacturer Elecrow | Embedded Yes, MCU, 32-Bit |
Series | Utilized IC / Part ESP32 |
Packaging Box | Primary Attributes 2.2V ~ 3.7V Operating Voltage |
Part Status Active | Contents Board(s) |
Type Display |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥269.35000 | ¥269.35 |




