EGR6230F103 | |
---|---|
DigiKey Part Number | 5082-EGR6230F103-ND |
Manufacturer | |
Manufacturer Product Number | EGR6230F103 |
Description | THERMISTOR, GLASS COATED, 10K OH |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | NTC Thermistor 10k Bead, Glass |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EI Sensor Technologies | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance in Ohms @ 25°C | 10k | |
Resistance Tolerance | ±1% | |
B Value Tolerance | - | |
B0/50 | 3892K | |
B25/50 | - | |
B25/75 | - | |
B25/85 | 3977K | |
B25/100 | - | |
Operating Temperature | -50°C ~ 300°C | |
Length - Lead Wire | 1.00" (25.40mm) | |
Mounting Type | Through Hole | |
Package / Case | Bead, Glass |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.61000 | ¥9.61 |
10 | ¥7.21600 | ¥72.16 |
25 | ¥5.77000 | ¥144.25 |
100 | ¥5.29040 | ¥529.04 |
500 | ¥4.44860 | ¥2,224.30 |
1,000 | ¥3.96767 | ¥3,967.67 |
5,000 | ¥3.60701 | ¥18,035.05 |