



ED-IPC3020-08320-P | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3020-08320-P-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3020-08320-P |
Description | BOX PC NO DISPLAY SUPPORTS M.2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Box PC ARM® Cortex®-A76 2.4GHz, 4 Core Supports M.2 DDR (8GB Installed) |
Datasheet | Datasheet |
Category | Display Type No Display |
Manufacturer EDATEC | Expansion Type M.2, PCIe |
Series | Features SD Card Slot (32GB) |
Packaging Box | Voltage - Supply 5VDC |
Part Status Active | Mounting Type Chassis Mount |
Type Box PC | Operating Temperature -25°C ~ 60°C |
Core Processor ARM® Cortex®-A76 2.4GHz, 4 Core | Operating System Raspberry Pi Raspbian OS Installed |
Storage Supports M.2 | Approval Agency CE, FCC |
Memory DDR (8GB Installed) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,548.66000 | ¥3,548.66 |





