
ED-IPC3020-08320 | |
|---|---|
DigiKey Part Number | 4555-ED-IPC3020-08320-ND |
Manufacturer | |
Manufacturer Product Number | ED-IPC3020-08320 |
Description | RASPBERRY PI 5 INDUSTRIAL PC |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Single Board Computer 2.4GHz 4 Core RAM Raspberry Pi 5 8GB: ARM Cortex-A76 |
Datasheet | Datasheet |
Category | Cooling Type Heat Sink |
Manufacturer EDATEC | Form Factor Desktop |
Series | Storage Interface Micro SD, SSD |
Packaging Box | Video Outputs HDMI |
Part Status Active | Ethernet 10/100/1000 Mbps |
Core Processor Raspberry Pi 5 8GB: ARM Cortex-A76 | USB USB 2.0 (2), USB 3.0 (2) |
Speed 2.4GHz | RS-232 (422, 485) 2 |
Number of Cores 4 | Operating Temperature -25°C ~ 60°C |
Power (Watts) 25W | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3,448.59000 | ¥3,448.59 |








