Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDATEC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Panel PC | |
Core Processor | ARM® Cortex®-A76 2.4GHz, 4 Core | |
Storage | Supports M.2 | |
Memory | DDR (8GB Installed) | |
Display Type | 10.1" Touchscreen | |
Expansion Type | M.2, PCIe | |
Features | SD Card Slot (32GB) | |
Voltage - Supply | 5VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | -25°C ~ 60°C | |
Ingress Protection | - | |
Operating System | Raspberry Pi Raspbian OS Installed | |
Approval Agency | CE, FCC | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,125.04000 | ¥2,125.04 |