627-W7W-220-012 | ||
---|---|---|
DigiKey Part Number | 151-1230-ND | |
Manufacturer | ||
Manufacturer Product Number | 627-W7W-220-012 | |
Description | CONN D-SUB PLUG 7P PNL MNT SLDR | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 7 (5 + 2 Power) Position D-Sub, Combo Plug, Male Pins Connector | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) - 7W2 | |
Contact Type | Signal and Power | |
Flange Feature | Board Side (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | Black | |
Contact Form | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥106.89000 | ¥106.89 |
10 | ¥94.74400 | ¥947.44 |
25 | ¥91.10080 | ¥2,277.52 |
50 | ¥87.45740 | ¥4,372.87 |
100 | ¥82.59920 | ¥8,259.92 |
300 | ¥75.31120 | ¥22,593.36 |
500 | ¥70.45230 | ¥35,226.15 |
1,000 | ¥64.62185 | ¥64,621.85 |