Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Universal Guide | |
For Use With/Related Products | - | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Polycarbonate | |
Color | Gray | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.38000 | ¥12.38 |
10 | ¥10.79400 | ¥107.94 |
100 | ¥9.64350 | ¥964.35 |
1,000 | ¥6.88843 | ¥6,888.43 |
5,000 | ¥6.10774 | ¥30,538.70 |
10,000 | ¥5.96998 | ¥59,699.80 |