516-038-520-302 | ||
---|---|---|
DigiKey Part Number | 516-038-520-302-ND | |
Manufacturer | ||
Manufacturer Product Number | 516-038-520-302 | |
Description | CONN PLUG RACK & PNL 38P PNL MT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 38 Connector Plug, Hermaphroditic Contacts Through Hole Gray Rack and Panel | |
Datasheet | Datasheet | |
EDA/CAD Models | 516-038-520-302 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Usage | Backplane | |
Connector Type | Plug, Hermaphroditic Contacts | |
Connector Style | Rack and Panel | |
Number of Positions | 38 | |
Number of Positions Loaded | All | |
Pitch | 0.150" (3.81mm) | |
Number of Rows | 9 | |
Number of Columns | 10 | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Layout, Typical | - | |
Features | Jackscrew, Guide Pin | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Color | Gray | |
Current Rating (Amps) | 8.5A | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -40°C ~ 105°C | |
Voltage Rating | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥282.89000 | ¥282.89 |
10 | ¥247.69200 | ¥2,476.92 |
25 | ¥236.98760 | ¥5,924.69 |
50 | ¥229.34120 | ¥11,467.06 |
100 | ¥221.69670 | ¥22,169.67 |
250 | ¥209.46512 | ¥52,366.28 |