415-041-000-112 | ||
---|---|---|
DigiKey Part Number | 415-041-000-112-ND | |
Manufacturer | ||
Manufacturer Product Number | 415-041-000-112 | |
Description | CONN CARDEDGE HSG 41POS .200 GRN | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 41 Position Card Edge Connector Housing Green 0.200" (5.08mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 415-041-000-112 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Number of Positions | 41 | |
Card Thickness | 0.062" (1.57mm) | |
Pitch | 0.200" (5.08mm) | |
Features | - | |
Mounting Type | - | |
Color | Green | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Material - Insulation | Polyphenylene Sulfide (PPS) | |
Material Flammability Rating | UL94 V-0 | |
Operating Temperature | -65°C ~ 125°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
25 | ¥70.69720 | ¥1,767.43 |