408-240-328N | ||
---|---|---|
DigiKey Part Number | 408-240-328N-ND | |
Manufacturer | ||
Manufacturer Product Number | 408-240-328N | |
Description | POLARIZING KEY | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Polarizing Key For | |
Datasheet | Datasheet | |
EDA/CAD Models | 408-240-328N Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Polarizing Key | |
For Use With/Related Products | - | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.62706 | ¥2,627.06 |