395-034-520-802 | |
---|---|
DigiKey Part Number | 151-395-034-520-802-ND |
Manufacturer | |
Manufacturer Product Number | 395-034-520-802 |
Description | CONN EDGE DUAL FMALE 34POS 0.100 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 34 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Black |
Datasheet | Datasheet |
EDA/CAD Models | 395-034-520-802 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 17 | |
Number of Positions | 34 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Black | |
Flange Feature | Top Mount Opening, Unthreaded, 0.128" (3.25mm) Dia | |
Operating Temperature | -40°C ~ 105°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥37.76000 | ¥37.76 |
10 | ¥34.25800 | ¥342.58 |
25 | ¥32.44320 | ¥811.08 |
50 | ¥31.68980 | ¥1,584.49 |
100 | ¥30.18080 | ¥3,018.08 |
250 | ¥26.40816 | ¥6,602.04 |
500 | ¥25.65372 | ¥12,826.86 |
1,000 | ¥21.88111 | ¥21,881.11 |
2,500 | ¥20.37205 | ¥50,930.13 |