345-240-328 | ||
---|---|---|
DigiKey Part Number | 151-1400-ND | |
Manufacturer | ||
Manufacturer Product Number | 345-240-328 | |
Description | POLARIZING KEY IN-CONTACT | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Keying Plug (On Contact) For 345 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 345-240-328 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Keying Plug (On Contact) | |
For Use With/Related Products | 345 Series | |
Features | - | |
Material | - | |
Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.14000 | ¥5.14 |
10 | ¥4.50500 | ¥45.05 |
250 | ¥3.39328 | ¥848.32 |
1,000 | ¥2.66612 | ¥2,666.12 |
5,000 | ¥2.34293 | ¥11,714.65 |
10,000 | ¥2.18134 | ¥21,813.40 |