345-220-078 | ||
---|---|---|
DigiKey Part Number | 151-1399-ND | |
Manufacturer | ||
Manufacturer Product Number | 345-220-078 | |
Description | CARD GUIDE IN-LINE | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Connector Card Guide For 345 and 395 Series | |
Datasheet | Datasheet | |
EDA/CAD Models | 345-220-078 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Card Guide | |
For Use With/Related Products | 345 and 395 Series | |
Features | Accepts .062" (1.57mm) Cards | |
Material | Thermoplastic, Polyester | |
Color | Green | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.66000 | ¥20.66 |
25 | ¥17.19080 | ¥429.77 |
100 | ¥16.04580 | ¥1,604.58 |
1,000 | ¥11.46121 | ¥11,461.21 |
5,000 | ¥10.16227 | ¥50,811.35 |