345-080-520-201 | ||
---|---|---|
DigiKey Part Number | 345-080-520-201-ND | |
Manufacturer | ||
Manufacturer Product Number | 345-080-520-201 | |
Description | CONN EDGE DUAL FMALE 80POS 0.100 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 80 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green | |
Datasheet | Datasheet | |
EDA/CAD Models | 345-080-520-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 40 | |
Number of Positions | 80 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥119.69000 | ¥119.69 |
10 | ¥106.06500 | ¥1,060.65 |
25 | ¥101.98640 | ¥2,549.66 |
50 | ¥97.90460 | ¥4,895.23 |
100 | ¥92.46600 | ¥9,246.60 |
250 | ¥84.30736 | ¥21,076.84 |
500 | ¥78.86818 | ¥39,434.09 |
1,000 | ¥72.34118 | ¥72,341.18 |