345-010-520-201 | ||
---|---|---|
DigiKey Part Number | 151-1371-ND | |
Manufacturer | ||
Manufacturer Product Number | 345-010-520-201 | |
Description | CONN EDGE DUAL FMALE 10POS 0.100 | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 10 Position Female Connector Non Specified - Dual Edge Gold 0.100" (2.54mm) Green | |
Datasheet | Datasheet | |
EDA/CAD Models | 345-010-520-201 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | EDAC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Card Type | Non Specified - Dual Edge | |
Gender | Female | |
Number of Positions/Bay/Row | 5 | |
Number of Positions | 10 | |
Card Thickness | 0.054" ~ 0.070" (1.37mm ~ 1.78mm) | |
Number of Rows | 2 | |
Pitch | 0.100" (2.54mm) | |
Read Out | Dual | |
Features | - | |
Mounting Type | Through Hole | |
Termination | Solder | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Contact Finish Thickness | 10.0µin (0.25µm) | |
Contact Type | Cantilever | |
Color | Green | |
Flange Feature | - | |
Operating Temperature | -40°C ~ 105°C | |
Material - Insulation | Polyester Thermoplastic | |
Termination Rows | 2 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.07000 | ¥67.07 |
10 | ¥60.63400 | ¥606.34 |
25 | ¥57.28160 | ¥1,432.04 |
50 | ¥55.88440 | ¥2,794.22 |
100 | ¥53.08980 | ¥5,308.98 |
250 | ¥47.50160 | ¥11,875.40 |
500 | ¥44.70744 | ¥22,353.72 |
1,000 | ¥39.11902 | ¥39,119.02 |