140-509-210-011 | ||
---|---|---|
DigiKey Part Number | 151-140-509-210-011-ND | |
Manufacturer | ||
Manufacturer Product Number | 140-509-210-011 | |
Description | CONN RCPT HSG 9POS 2.00MM | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | 9 Rectangular Connectors - Housings Receptacle Natural 0.079" (2.00mm) | |
Datasheet | Datasheet | |
EDA/CAD Models | 140-509-210-011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.079" (2.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Detent Lock | |
Color | Natural | |
Features | Polarizing Key | |
Insulation Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | -25°C ~ 85°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥0.87000 | ¥0.87 |
10 | ¥0.68900 | ¥6.89 |
100 | ¥0.51090 | ¥51.09 |
1,000 | ¥0.36983 | ¥369.83 |
5,000 | ¥0.31700 | ¥1,585.00 |
10,000 | ¥0.30819 | ¥3,081.90 |