Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 540 kHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±2kHz | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 2 Lead, 5.00mm Pitch | |
Size / Dimension | 0.276" L x 0.138" W (7.00mm x 3.50mm) | |
Height | 0.354" (9.00mm) |