ZTB350D | ||
---|---|---|
DigiKey Part Number | ZTB350D-ND | |
Manufacturer | ||
Manufacturer Product Number | ZTB350D | |
Description | CERAMIC RES 350.0000KHZ T/H | |
Customer Reference | ||
Detailed Description | 350 kHz Ceramic Resonator ±0.3% -20°C ~ 80°C Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 350 kHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±1kHz | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Through Hole | |
Package / Case | Radial, Box - 2 Lead, 7.70mm Pitch | |
Size / Dimension | 0.433" L x 0.150" W (11.00mm x 3.80mm) | |
Height | 0.480" (12.20mm) |