ZTB300D | ||
---|---|---|
DigiKey Part Number | ZTB300D-ND | |
Manufacturer | ||
Manufacturer Product Number | ZTB300D | |
Description | CERAMIC RES 300.0000KHZ T/H | |
Customer Reference | ||
Detailed Description | 300 kHz Ceramic Resonator Through Hole |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Ceramic | |
Frequency | 300 kHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | - | |
Operating Temperature | - | |
Mounting Type | Through Hole | |
Package / Case | - | |
Size / Dimension | - | |
Height | - |