ECS-SR1-4.19-B-TR | ||
---|---|---|
DigiKey Part Number | X929TR-ND - Tape & Reel (TR) X929CT-ND - Cut Tape (CT) X929DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-SR1-4.19-B-TR | |
Description | CERAMIC RES 4.1900MHZ 30PF SMD | |
Customer Reference | ||
Detailed Description | 4.19 MHz Ceramic Resonator Built in Capacitor 30 pF ±0.3% -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-SR1-4.19-B-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Type | Ceramic | |
Frequency | 4.19 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | Built in Capacitor | |
Capacitance | 30 pF | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD, Non-Standard | |
Size / Dimension | 0.295" L x 0.130" W (7.50mm x 3.30mm) | |
Height | 0.087" (2.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.70000 | ¥5.70 |
10 | ¥4.72600 | ¥47.26 |
50 | ¥4.25000 | ¥212.50 |
100 | ¥3.77750 | ¥377.75 |
500 | ¥3.58860 | ¥1,794.30 |
1,000 | ¥3.02198 | ¥3,021.98 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥2.83311 | ¥7,082.77 |