ECS-CR2-16.00-A-TR | ||
---|---|---|
DigiKey Part Number | XC1104TR-ND - Tape & Reel (TR) XC1104CT-ND - Cut Tape (CT) XC1104DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ECS-CR2-16.00-A-TR | |
Description | CERAMIC RES 16.0000MHZ SMD | |
Manufacturer Standard Lead Time | 21 Weeks | |
Customer Reference | ||
Detailed Description | 16 MHz Ceramic Resonator ±0.3% -20°C ~ 80°C Surface Mount | |
Datasheet | Datasheet | |
EDA/CAD Models | ECS-CR2-16.00-A-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ECS Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Ceramic | |
Frequency | 16 MHz | |
Frequency Stability | ±0.3% | |
Frequency Tolerance | ±0.5% | |
Features | - | |
Operating Temperature | -20°C ~ 80°C | |
Mounting Type | Surface Mount | |
Package / Case | 1512 (3731 Metric) | |
Size / Dimension | 0.146" L x 0.122" W (3.70mm x 3.10mm) | |
Height | 0.059" (1.50mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.42000 | ¥4.42 |
10 | ¥3.64700 | ¥36.47 |
50 | ¥3.28440 | ¥164.22 |
100 | ¥2.91900 | ¥291.90 |
500 | ¥2.77310 | ¥1,386.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.33517 | ¥2,335.17 |
3,000 | ¥2.18922 | ¥6,567.66 |
5,000 | ¥2.11624 | ¥10,581.20 |
10,000 | ¥2.04327 | ¥20,432.70 |