ECS-8FMX-050-TR | |
---|---|
DigiKey Part Number | XC1622TR-ND - Tape & Reel (TR) XC1622CT-ND - Cut Tape (CT) XC1622DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-8FMX-050-TR |
Description | XTAL OSC XO 5.0000MHZ CMOS TTL |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | 5 MHz XO (Standard) CMOS, TTL Oscillator 5V Enable/Disable 4-SOJ, 5.08mm pitch |
Datasheet | Datasheet |
EDA/CAD Models | ECS-8FMX-050-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 5 MHz | |
Function | Enable/Disable | |
Output | CMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±200ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 23mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SOJ, 5.08mm pitch | |
Size / Dimension | 0.551" L x 0.341" W (14.00mm x 8.65mm) | |
Height - Seated (Max) | 0.185" (4.70mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥33.17000 | ¥33.17 |
10 | ¥31.51000 | ¥315.10 |
50 | ¥29.85120 | ¥1,492.56 |
100 | ¥27.36350 | ¥2,736.35 |
500 | ¥26.11972 | ¥13,059.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥23.04947 | ¥23,049.47 |
3,000 | ¥21.40304 | ¥64,209.12 |