
ECS-73-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC734TR-ND - Tape & Reel (TR) XC734CT-ND - Cut Tape (CT) XC734DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-73-20-5PDN-TR |
Description | CRYSTAL 7.3728MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 7.3728 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-73-20-5PDN-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 60 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Not For New Designs | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 7.3728 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-73-20-5P-TR | ECS Inc. | 1,958 | XC680CT-ND | ¥5.87000 | Similar |
| ECS-73-20-5PXDN-TR | ECS Inc. | 2,713 | XC1296CT-ND | ¥4.47000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.10000 | ¥8.10 |
| 10 | ¥7.03800 | ¥70.38 |
| 25 | ¥6.65560 | ¥166.39 |
| 50 | ¥6.37940 | ¥318.97 |
| 100 | ¥6.11480 | ¥611.48 |
| 250 | ¥5.78272 | ¥1,445.68 |
| 500 | ¥5.54354 | ¥2,771.77 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥5.31430 | ¥5,314.30 |
| 2,000 | ¥5.09465 | ¥10,189.30 |
| 3,000 | ¥4.97043 | ¥14,911.29 |
| 5,000 | ¥4.81833 | ¥24,091.65 |
| 7,000 | ¥4.72077 | ¥33,045.39 |
| 10,000 | ¥4.61953 | ¥46,195.30 |





